
SFH 4258-Z | |
|---|---|
DigiKey Part Number | 475-SFH4258-ZTR-ND - Tape & Reel (TR) 475-SFH4258-ZCT-ND - Cut Tape (CT) 475-SFH4258-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4258-Z |
Description | EMITTER IR 860NM 100MA PLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.5V 100mA 110mW/sr @ 100mA 30° 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4258-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 110mW/sr @ 100mA | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-PLCC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,21000 Kč | 20,21 Kč |
| 10 | 14,10400 Kč | 141,04 Kč |
| 100 | 10,39660 Kč | 1 039,66 Kč |
| 500 | 8,74544 Kč | 4 372,72 Kč |
| 1 000 | 8,20487 Kč | 8 204,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,74588 Kč | 15 491,76 Kč |
| 4 000 | 7,35677 Kč | 29 427,08 Kč |
| 6 000 | 7,15735 Kč | 42 944,10 Kč |
| 10 000 | 6,93229 Kč | 69 322,90 Kč |
| 14 000 | 6,79843 Kč | 95 178,02 Kč |
| 20 000 | 6,66797 Kč | 133 359,40 Kč |
| Unit Price without VAT: | 20,21000 Kč |
|---|---|
| Unit Price with VAT: | 24,45410 Kč |











