
SFH 4248-VBW | |
|---|---|
DigiKey Part Number | 475-SFH4248-VBWTR-ND - Tape & Reel (TR) 475-SFH4248-VBWCT-ND - Cut Tape (CT) 475-SFH4248-VBWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4248-VBW |
Description | EMITTER IR 950NM 100MA SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.5V 100mA 71mW/sr @ 100mA 30° 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 71mW/sr @ 100mA | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-PLCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,79000 Kč | 19,79 Kč |
| 10 | 13,83000 Kč | 138,30 Kč |
| 100 | 10,19450 Kč | 1 019,45 Kč |
| 500 | 8,57114 Kč | 4 285,57 Kč |
| 1 000 | 8,03900 Kč | 8 039,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,58737 Kč | 15 174,74 Kč |
| 4 000 | 7,20452 Kč | 28 818,08 Kč |
| 6 000 | 7,00825 Kč | 42 049,50 Kč |
| 10 000 | 6,78671 Kč | 67 867,10 Kč |
| 14 000 | 6,65500 Kč | 93 170,00 Kč |
| 20 000 | 6,52658 Kč | 130 531,60 Kč |
| Unit Price without VAT: | 19,79000 Kč |
|---|---|
| Unit Price with VAT: | 23,94590 Kč |











