Infrared (IR) Emitter 950nm 1.5V 100mA 18mW/sr @ 100mA 120° 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 4240-Z

DigiKey Part Number
475-SFH4240-ZTR-ND - Tape & Reel (TR)
475-SFH4240-ZCT-ND - Cut Tape (CT)
475-SFH4240-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 4240-Z
Description
EMITTER IR 950NM 100MA PLCC
Customer Reference
Detailed Description
Infrared (IR) Emitter 950nm 1.5V 100mA 18mW/sr @ 100mA 120° 4-PLCC
Datasheet
 Datasheet
EDA/CAD Models
SFH 4240-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
18mW/sr @ 100mA
Wavelength
950nm
Voltage - Forward (Vf) (Typ)
1.5V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Surface Mount
Package / Case
4-PLCC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54 509
Check for Additional Incoming Stock
Last Time Buy Date: 31.01.2027
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1012,26300 Kč122,63 Kč
1008,97240 Kč897,24 Kč
5007,50300 Kč3 751,50 Kč
1 0007,02110 Kč7 021,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,61196 Kč13 223,92 Kč
4 0006,26491 Kč25 059,64 Kč
6 0006,08697 Kč36 521,82 Kč
10 0005,88610 Kč58 861,00 Kč
14 0005,76667 Kč80 733,38 Kč
20 0005,65015 Kč113 003,00 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč