New at DigiKey
Image for SFH 4240B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 4240B

DigiKey Part Number
475-SFH4240BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFH 4240B
Description
SFH 4240B
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 950nm 1.4V 100mA 18mW/sr @ 100mA 120° 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
18mW/sr @ 100mA
Wavelength
950nm
Voltage - Forward (Vf) (Typ)
1.4V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 110°C
Grade
Automotive
Qualification
AEC-Q102
Mounting Type
Surface Mount
Package / Case
4-PLCC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,26200 Kč21 048,00 Kč
Unit Price without VAT:5,26200 Kč
Unit Price with VAT:6,36702 Kč