
SFH 4059SR | |
|---|---|
DigiKey Part Number | 475-SFH4059SRTR-ND - Tape & Reel (TR) 475-SFH4059SRCT-ND - Cut Tape (CT) 475-SFH4059SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4059SR |
Description | EMITTER IR 850NM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 3.45V 50mA 95mW/sr @ 50mA 30° 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4059SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 95mW/sr @ 50mA | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 3.45V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 14,69900 Kč | 146,99 Kč |
| 100 | 10,83920 Kč | 1 083,92 Kč |
| 500 | 9,11986 Kč | 4 559,93 Kč |
| 1 000 | 8,55648 Kč | 8 556,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,07846 Kč | 16 156,92 Kč |
| 4 000 | 7,67314 Kč | 30 692,56 Kč |
| 6 000 | 7,46542 Kč | 44 792,52 Kč |
| 10 000 | 7,23100 Kč | 72 310,00 Kč |
| 14 000 | 7,09156 Kč | 99 281,84 Kč |
| 20 000 | 6,95568 Kč | 139 113,60 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |




