
SFH 4059S | |
|---|---|
DigiKey Part Number | 475-SFH4059STR-ND - Tape & Reel (TR) 475-SFH4059SCT-ND - Cut Tape (CT) 475-SFH4059SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4059S |
Description | EMITTER IR 860NM 50MA 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 3.45V 50mA 50mW/sr @ 50mA 30° 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4059S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 50mW/sr @ 50mA | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 3.45V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 14,27900 Kč | 142,79 Kč |
| 100 | 10,52210 Kč | 1 052,21 Kč |
| 500 | 8,84478 Kč | 4 422,39 Kč |
| 1 000 | 8,29526 Kč | 8 295,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,82869 Kč | 15 657,38 Kč |
| 4 000 | 7,43303 Kč | 29 732,12 Kč |
| 6 000 | 7,23031 Kč | 43 381,86 Kč |
| 10 000 | 7,00145 Kč | 70 014,50 Kč |
| 14 000 | 6,86537 Kč | 96 115,18 Kč |
| 20 000 | 6,73271 Kč | 134 654,20 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |







