
SFH 4059-RS | |
|---|---|
DigiKey Part Number | 475-SFH4059-RSTR-ND - Tape & Reel (TR) 475-SFH4059-RSCT-ND - Cut Tape (CT) 475-SFH4059-RSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4059-RS |
Description | CHIPLED LENS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.6V 70mA 100mW/sr @ 70mA (Typ) 20° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4059-RS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 100mW/sr @ 70mA (Typ) | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 12,55700 Kč | 125,57 Kč |
| 100 | 9,19920 Kč | 919,92 Kč |
| 500 | 7,69828 Kč | 3 849,14 Kč |
| 1 000 | 7,20651 Kč | 7 206,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,78887 Kč | 13 577,74 Kč |
| 4 000 | 6,43458 Kč | 25 738,32 Kč |
| 6 000 | 6,25300 Kč | 37 518,00 Kč |
| 10 000 | 6,04797 Kč | 60 479,70 Kč |
| 14 000 | 5,92606 Kč | 82 964,84 Kč |
| 20 000 | 5,80718 Kč | 116 143,60 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |






