
SFH 325 FA-Z | |
|---|---|
DigiKey Part Number | 475-SFH325FA-ZTR-ND - Tape & Reel (TR) 475-SFH325FA-ZCT-ND - Cut Tape (CT) 475-SFH325FA-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 325 FA-Z |
Description | SENSOR PHOTO 980NM SID VIEW PLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 980nm Side View 2-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | SFH 325 FA-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Current - Collector (Ic) (Max) | 15 mA | |
Current - Dark (Id) (Max) | 50 nA | |
Wavelength | 980nm | |
Viewing Angle | 120° | |
Power - Max | 165 mW | |
Mounting Type | Surface Mount, Right Angle | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | 2-LCC (J-Lead) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 8,77700 Kč | 87,77 Kč |
| 100 | 6,33510 Kč | 633,51 Kč |
| 500 | 5,23774 Kč | 2 618,87 Kč |
| 1 000 | 4,87721 Kč | 4 877,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,57085 Kč | 9 141,70 Kč |
| 4 000 | 4,31079 Kč | 17 243,16 Kč |
| 6 000 | 4,17734 Kč | 25 064,04 Kč |
| 10 000 | 4,02666 Kč | 40 266,60 Kč |
| 14 000 | 3,93702 Kč | 55 118,28 Kč |
| 20 000 | 3,84958 Kč | 76 991,60 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |






