LB TTSD-P2Q2-35-34-5-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 320 FA-3/4-Z

DigiKey Part Number
475-SFH320FA-3/4-ZTR-ND - Tape & Reel (TR)
475-SFH320FA-3/4-ZCT-ND - Cut Tape (CT)
475-SFH320FA-3/4-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 320 FA-3/4-Z
Description
SENSOR PHOTO 980NM TOP VIEW 2LCC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Phototransistors 980nm Top View 2-LCC (J-Lead)
Datasheet
 Datasheet
EDA/CAD Models
SFH 320 FA-3/4-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
35 V
Current - Collector (Ic) (Max)
15 mA
Current - Dark (Id) (Max)
50 nA
Wavelength
980nm
Viewing Angle
120°
Power - Max
165 mW
Mounting Type
Surface Mount
Orientation
Top View
Operating Temperature
-40°C ~ 100°C
Package / Case
2-LCC (J-Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 401
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,26000 Kč13,26 Kč
109,15700 Kč91,57 Kč
1006,62440 Kč662,44 Kč
5005,49278 Kč2 746,39 Kč
1 0005,12083 Kč5 120,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,80456 Kč9 609,12 Kč
4 0004,53628 Kč18 145,12 Kč
6 0004,39864 Kč26 391,84 Kč
10 0004,24322 Kč42 432,20 Kč
14 0004,15076 Kč58 110,64 Kč
20 0004,06058 Kč81 211,60 Kč
50 0003,86156 Kč193 078,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,26000 Kč
Unit Price with VAT:16,04460 Kč