
SFH 320 FA-Z | |
|---|---|
DigiKey Part Number | 475-SFH320FA-ZTR-ND - Tape & Reel (TR) 475-SFH320FA-ZCT-ND - Cut Tape (CT) 475-SFH320FA-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 320 FA-Z |
Description | SENSOR PHOTO 980NM TOP VIEW 2LCC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 980nm Top View 2-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | SFH 320 FA-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Current - Collector (Ic) (Max) | 15 mA | |
Current - Dark (Id) (Max) | 50 nA | |
Wavelength | 980nm | |
Viewing Angle | 120° | |
Power - Max | 165 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | 2-LCC (J-Lead) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,04200 Kč | 80,42 Kč |
| 100 | 5,78700 Kč | 578,70 Kč |
| 500 | 4,77158 Kč | 2 385,79 Kč |
| 1 000 | 4,43751 Kč | 4 437,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,15341 Kč | 8 306,82 Kč |
| 4 000 | 3,91224 Kč | 15 648,96 Kč |
| 6 000 | 3,78846 Kč | 22 730,76 Kč |
| 10 000 | 3,64868 Kč | 36 486,80 Kč |
| 14 000 | 3,56552 Kč | 49 917,28 Kč |
| 20 000 | 3,48439 Kč | 69 687,80 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |


