


MIRA016-3QM2WB WLP LF T&RDP | |
|---|---|
DigiKey Part Number | 4991-MIRA016-3QM2WBWLPLFT&RDPTR-ND - Tape & Reel (TR) 4991-MIRA016-3QM2WBWLPLFT&RDPCT-ND - Cut Tape (CT) 4991-MIRA016-3QM2WBWLPLFT&RDPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIRA016-3QM2WB WLP LF T&RDP |
Description | ams Mira016 CMOS Image Sensor |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 400H x 400V 2.79µm x 2.79µm 16-WLP (1.79x1.79) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 2.79µm x 2.79µm | |
Active Pixel Array | 400H x 400V | |
Frames per Second | 730.0 | |
Voltage - Supply | - | |
Package / Case | 16-BGA, CSPBGA | |
Supplier Device Package | 16-WLP (1.79x1.79) | |
Operating Temperature | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,41000 Kč | 164,41 Kč |
| 5 | 148,24600 Kč | 741,23 Kč |
| 10 | 142,26100 Kč | 1 422,61 Kč |
| 25 | 135,12640 Kč | 3 378,16 Kč |
| 50 | 130,24220 Kč | 6 512,11 Kč |
| 100 | 125,76540 Kč | 12 576,54 Kč |
| 500 | 116,75140 Kč | 58 375,70 Kč |
| 1 000 | 115,82728 Kč | 115 827,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 110,30995 Kč | 220 619,90 Kč |
| Unit Price without VAT: | 164,41000 Kč |
|---|---|
| Unit Price with VAT: | 198,93610 Kč |










