
LY G6SP.02-8D5F-36-G3R3-140-R18 | |
|---|---|
DigiKey Part Number | 475-LYG6SP.02-8D5F-36-G3R3-140-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LY G6SP.02-8D5F-36-G3R3-140-R18 |
Description | LY G6SP.02-8D5F-36-G3R3-140-R18 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2.2V 6-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 140mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 593nm | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.00mm W | |
Height (Max) | 2.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,67061 Kč | 2 670,61 Kč |
| 2 000 | 2,56865 Kč | 5 137,30 Kč |
| 3 000 | 2,51751 Kč | 7 552,53 Kč |
| 5 000 | 2,46081 Kč | 12 304,05 Kč |
| 7 000 | 2,42771 Kč | 16 993,97 Kč |
| 10 000 | 2,39587 Kč | 23 958,70 Kč |
| 25 000 | 2,32729 Kč | 58 182,25 Kč |
| 50 000 | 2,28598 Kč | 114 299,00 Kč |
| Unit Price without VAT: | 2,67061 Kč |
|---|---|
| Unit Price with VAT: | 3,23144 Kč |




