cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCW G6CP-EAFB-4R9T-0-140-R18-Z

DigiKey Part Number
475-LCWG6CP-EAFB-4R9T-0-140-R18-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LCW G6CP-EAFB-4R9T-0-140-R18-Z
Description
LED TOPLED WARM WHT 3000K 6PLCC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Advanced Power TOPLED® White, Warm 3000K 3.3V 140mA 120° 6-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
36lm (Typ)
Current - Test
140mA
Voltage - Forward (Vf) (Typ)
3.3V
Lumens/Watt @ Current - Test
78 lm/W
CRI (Color Rendering Index)
80
Current - Max
250mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
6-PLCC
Supplier Device Package
6-PLCC
Size / Dimension
0.130" L x 0.118" W (3.30mm x 3.00mm)
Height - Seated (Max)
0.083" (2.10mm)
Thermal Resistance of Package
35°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,73432 Kč23 202,96 Kč
Unit Price without VAT:7,73432 Kč
Unit Price with VAT:9,35853 Kč