
LR T67F.01-U2AA-1-3A4B-20-R18-Z | |
|---|---|
DigiKey Part Number | 475-LRT67F.01-U2AA-1-3A4B-20-R18-ZTR-ND - Tape & Reel (TR) 475-LRT67F.01-U2AA-1-3A4B-20-R18-ZCT-ND - Cut Tape (CT) 475-LRT67F.01-U2AA-1-3A4B-20-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LR T67F.01-U2AA-1-3A4B-20-R18-Z |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.05V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 634nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.30mm W | |
Height (Max) | 2.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,69600 Kč | 36,96 Kč |
| 100 | 2,58700 Kč | 258,70 Kč |
| 500 | 2,08132 Kč | 1 040,66 Kč |
| 1 000 | 1,91355 Kč | 1 913,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,77076 Kč | 3 541,52 Kč |
| 4 000 | 1,64918 Kč | 6 596,72 Kč |
| 6 000 | 1,58664 Kč | 9 519,84 Kč |
| 10 000 | 1,51591 Kč | 15 159,10 Kč |
| 14 000 | 1,47379 Kč | 20 633,06 Kč |
| 20 000 | 1,43267 Kč | 28 653,40 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |



