
LY T67F.01-V2AB-36-3A4B-20-R18 | |
|---|---|
DigiKey Part Number | 475-LYT67F.01-V2AB-36-3A4B-20-R18TR-ND - Tape & Reel (TR) 475-LYT67F.01-V2AB-36-3A4B-20-R18CT-ND - Cut Tape (CT) 475-LYT67F.01-V2AB-36-3A4B-20-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LY T67F.01-V2AB-36-3A4B-20-R18 |
Description | LED YELLOW CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.2V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 597nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.30mm W | |
Height (Max) | 2.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,33900 Kč | 33,39 Kč |
| 100 | 2,32660 Kč | 232,66 Kč |
| 500 | 1,86504 Kč | 932,52 Kč |
| 1 000 | 1,71260 Kč | 1 712,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,58231 Kč | 3 164,62 Kč |
| 4 000 | 1,47133 Kč | 5 885,32 Kč |
| 6 000 | 1,41425 Kč | 8 485,50 Kč |
| 10 000 | 1,34971 Kč | 13 497,10 Kč |
| 14 000 | 1,31124 Kč | 18 357,36 Kč |
| 20 000 | 1,27369 Kč | 25 473,80 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |




