
LS M676-P2S1-1-0-20-R18-Z | |
|---|---|
DigiKey Part Number | 475-LSM676-P2S1-1-ZTR-ND - Tape & Reel (TR) 475-LSM676-P2S1-1-ZCT-ND - Cut Tape (CT) 475-LSM676-P2S1-1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS M676-P2S1-1-0-20-R18-Z |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 633nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | LS M676-P2S1-1-0-20-R18-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.40mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,62400 Kč | 36,24 Kč |
| 100 | 2,54130 Kč | 254,13 Kč |
| 500 | 2,04634 Kč | 1 023,17 Kč |
| 1 000 | 1,88220 Kč | 1 882,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,67015 Kč | 5 010,45 Kč |
| 6 000 | 1,56173 Kč | 9 370,38 Kč |
| 9 000 | 1,50606 Kč | 13 554,54 Kč |
| 15 000 | 1,44310 Kč | 21 646,50 Kč |
| 21 000 | 1,40563 Kč | 29 518,23 Kč |
| 30 000 | 1,36905 Kč | 41 071,50 Kč |
| 75 000 | 1,28824 Kč | 96 618,00 Kč |
| 150 000 | 1,23793 Kč | 185 689,50 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |


