
LY M676-Q2T1-26-0-20-R18-Z | |
|---|---|
DigiKey Part Number | 475-LYM676-Q2T1-26-ZTR-ND - Tape & Reel (TR) 475-LYM676-Q2T1-26-ZCT-ND - Cut Tape (CT) 475-LYM676-Q2T1-26-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LY M676-Q2T1-26-0-20-R18-Z |
Description | LED YELLOW CLEAR SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.40mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 Kč | 5,47 Kč |
| 10 | 3,66300 Kč | 36,63 Kč |
| 100 | 2,56810 Kč | 256,81 Kč |
| 500 | 2,06796 Kč | 1 033,98 Kč |
| 1 000 | 1,90208 Kč | 1 902,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,68779 Kč | 5 063,37 Kč |
| 6 000 | 1,57822 Kč | 9 469,32 Kč |
| 9 000 | 1,52196 Kč | 13 697,64 Kč |
| 15 000 | 1,45834 Kč | 21 875,10 Kč |
| 21 000 | 1,42047 Kč | 29 829,87 Kč |
| 30 000 | 1,38351 Kč | 41 505,30 Kč |
| 75 000 | 1,30185 Kč | 97 638,75 Kč |
| 150 000 | 1,25100 Kč | 187 650,00 Kč |
| Unit Price without VAT: | 5,47000 Kč |
|---|---|
| Unit Price with VAT: | 6,61870 Kč |



