
LS M676-P2R1-1-Z | |
|---|---|
DigiKey Part Number | 475-LSM676-P2R1-1-ZTR-ND - Tape & Reel (TR) 475-LSM676-P2R1-1-ZCT-ND - Cut Tape (CT) 475-LSM676-P2R1-1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS M676-P2R1-1-Z |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 633nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 645nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.40mm W |
Millicandela Rating | Height (Max) 1.40mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.50mm x 1.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,09500 Kč | 40,95 Kč |
| 100 | 2,87670 Kč | 287,67 Kč |
| 500 | 2,31986 Kč | 1 159,93 Kč |
| 1 000 | 2,13634 Kč | 2 136,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,89892 Kč | 5 696,76 Kč |
| 6 000 | 1,77759 Kč | 10 665,54 Kč |
| 9 000 | 1,71530 Kč | 15 437,70 Kč |
| 15 000 | 1,64489 Kč | 24 673,35 Kč |
| 21 000 | 1,60297 Kč | 33 662,37 Kč |
| 30 000 | 1,56206 Kč | 46 861,80 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |


