
LG T676-P2R1-24-0-20-R18-Z | |
|---|---|
DigiKey Part Number | 475-LGT676-P2R1-24-0-20-R18-ZTR-ND - Tape & Reel (TR) 475-LGT676-P2R1-24-0-20-R18-ZCT-ND - Cut Tape (CT) 475-LGT676-P2R1-24-0-20-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LG T676-P2R1-24-0-20-R18-Z |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | LG T676-P2R1-24-0-20-R18-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 572nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 3,24200 Kč | 32,42 Kč |
| 100 | 2,26920 Kč | 226,92 Kč |
| 500 | 1,81956 Kč | 909,78 Kč |
| 1 000 | 1,67074 Kč | 1 670,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,54381 Kč | 3 087,62 Kč |
| 4 000 | 1,43556 Kč | 5 742,24 Kč |
| 6 000 | 1,37990 Kč | 8 279,40 Kč |
| 10 000 | 1,31695 Kč | 13 169,50 Kč |
| 14 000 | 1,27945 Kč | 17 912,30 Kč |
| 20 000 | 1,24282 Kč | 24 856,40 Kč |
| 50 000 | 1,16187 Kč | 58 093,50 Kč |
| 100 000 | 1,11142 Kč | 111 142,00 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |





