
LS T676-P2S1-1-0-20-R18-Z | |
|---|---|
DigiKey Part Number | 475-LST676-P2S1-1-ZTR-ND - Tape & Reel (TR) 475-LST676-P2S1-1-ZCT-ND - Cut Tape (CT) 475-LST676-P2S1-1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS T676-P2S1-1-0-20-R18-Z |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 633nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | LS T676-P2S1-1-0-20-R18-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,59100 Kč | 35,91 Kč |
| 100 | 2,51140 Kč | 251,14 Kč |
| 500 | 2,01706 Kč | 1 008,53 Kč |
| 1 000 | 1,85391 Kč | 1 853,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,71449 Kč | 3 428,98 Kč |
| 4 000 | 1,59580 Kč | 6 383,20 Kč |
| 6 000 | 1,53481 Kč | 9 208,86 Kč |
| 10 000 | 1,46579 Kč | 14 657,90 Kč |
| 14 000 | 1,42467 Kč | 19 945,38 Kč |
| 20 000 | 1,38452 Kč | 27 690,40 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |


