
LG T676-P1Q2-24-0-20-R18-Z | |
|---|---|
DigiKey Part Number | 475-LGT676-P1Q2-24-0-20-R18-ZTR-ND - Tape & Reel (TR) 475-LGT676-P1Q2-24-0-20-R18-ZCT-ND - Cut Tape (CT) 475-LGT676-P1Q2-24-0-20-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LG T676-P1Q2-24-0-20-R18-Z |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 572nm |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.40mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP670-AG1 | QT Brightek (QTB) | 1 018 | 1516-QBLP670-AG1CT-ND | 5,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,36000 Kč | 33,60 Kč |
| 100 | 2,35390 Kč | 235,39 Kč |
| 500 | 1,88772 Kč | 943,86 Kč |
| 1 000 | 1,73338 Kč | 1 733,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,60152 Kč | 3 203,04 Kč |
| 4 000 | 1,48928 Kč | 5 957,12 Kč |
| 6 000 | 1,43154 Kč | 8 589,24 Kč |
| 10 000 | 1,36624 Kč | 13 662,40 Kč |
| 14 000 | 1,32734 Kč | 18 582,76 Kč |
| 20 000 | 1,28935 Kč | 25 787,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |






