


QBLP670-AG1 | |
|---|---|
DigiKey Part Number | 1516-QBLP670-AG1TR-ND - Tape & Reel (TR) 1516-QBLP670-AG1CT-ND - Cut Tape (CT) 1516-QBLP670-AG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP670-AG1 |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP670-AG1 Models |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LG T676-P1Q2-24-0-20-R18-Z | ams-OSRAM USA INC. | 103 836 | 475-LGT676-P1Q2-24-0-20-R18-ZCT-ND | 5,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,01100 Kč | 40,11 Kč |
| 100 | 2,81790 Kč | 281,79 Kč |
| 500 | 2,27240 Kč | 1 136,20 Kč |
| 1 000 | 2,09161 Kč | 2 091,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,93759 Kč | 3 875,18 Kč |
| 4 000 | 1,80651 Kč | 7 226,04 Kč |
| 6 000 | 1,73913 Kč | 10 434,78 Kč |
| 10 000 | 1,66294 Kč | 16 629,40 Kč |
| 14 000 | 1,61757 Kč | 22 645,98 Kč |
| 20 000 | 1,57325 Kč | 31 465,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

