
LE CG P1AQ-UUVR-A-0-J00-T01 | |
|---|---|
DigiKey Part Number | 475-LECGP1AQ-UUVR-A-0-J00-T01-ND |
Manufacturer | |
Manufacturer Product Number | LE CG P1AQ-UUVR-A-0-J00-T01 |
Description | THE OSRAM OSTAR PROJECTION POWER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module OSRAM OSTAR™ Projection Power Green Rectangle |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 8V |
Series | Lumens/Watt @ Current - Test 97 lm/W |
Packaging Tray | Current - Max 10A |
Part Status Active | Viewing Angle 120° |
Type LED Module | Size / Dimension 27.00mm L x 15.50mm W |
Color Green | Height 1.90mm |
Configuration Rectangle | Light Emitting Surface (LES) 2.60mm L x 1.55mm W |
Luminous Flux @ Current/Temperature 7750lm (6580lm ~ 8920lm) | Lens Type Flat |
Current - Test 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,41000 Kč | 450,41 Kč |
| 38 | 323,09842 Kč | 12 277,74 Kč |
| 114 | 301,80202 Kč | 34 405,43 Kč |
| 532 | 280,03320 Kč | 148 977,66 Kč |
| Unit Price without VAT: | 450,41000 Kč |
|---|---|
| Unit Price with VAT: | 544,99610 Kč |



