New Product
LED Lighting COBs, Engines, Modules LED Module OSRAM OSTAR™ Projection Power Blue Rectangle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE B P1MQ-FUGR-23-0-J00-T01

DigiKey Part Number
475-LEBP1MQ-FUGR-23-0-J00-T01-ND
Manufacturer
Manufacturer Product Number
LE B P1MQ-FUGR-23-0-J00-T01
Description
THE OSRAM OSTAR PROJECTION POWER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module OSRAM OSTAR™ Projection Power Blue Rectangle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
10A
Manufacturer
ams-OSRAM USA INC.
Temperature - Test
25°C
Series
Voltage - Forward (Vf) (Typ)
8V
Packaging
Tray
Current - Max
10A
Part Status
Active
Viewing Angle
120°
Type
LED Module
Size / Dimension
27.00mm L x 15.50mm W
Color
Blue
Height
1.90mm
Wavelength
456nm (452nm ~ 460nm)
Light Emitting Surface (LES)
2.60mm L x 1.55mm W
Configuration
Rectangle
Lens Type
Flat
Luminous Flux @ Current/Temperature
19400mW (16400mW ~ 22400mW)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1450,41000 Kč450,41 Kč
38323,09842 Kč12 277,74 Kč
114301,80202 Kč34 405,43 Kč
532280,03320 Kč148 977,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:450,41000 Kč
Unit Price with VAT:544,99610 Kč