
LE A P1MQ-SQST-W2-0-F00 | |
|---|---|
DigiKey Part Number | 475-LEAP1MQ-SQST-W2-0-F00-ND |
Manufacturer | |
Manufacturer Product Number | LE A P1MQ-SQST-W2-0-F00 |
Description | THE OSRAM OSTAR PROJECTION POWER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module OSRAM OSTAR™ Projection Power Amber Rectangle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | Amber | |
CCT (K) | - | |
Wavelength | 614nm (609nm ~ 618nm) | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 2265lm (1940lm ~ 2590lm) | |
Current - Test | 6A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 5.8V | |
Lumens/Watt @ Current - Test | 65 lm/W | |
Current - Max | 8A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 27.00mm L x 15.50mm W | |
Height | 1.90mm | |
Light Emitting Surface (LES) | 2.60mm L x 1.60mm W | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,41000 Kč | 450,41 Kč |
| 38 | 323,09842 Kč | 12 277,74 Kč |
| 114 | 301,80202 Kč | 34 405,43 Kč |
| 532 | 280,03320 Kč | 148 977,66 Kč |
| Unit Price without VAT: | 450,41000 Kč |
|---|---|
| Unit Price with VAT: | 544,99610 Kč |



