
LB E6SG-T2V1-35-46-30-R18 | |
|---|---|
DigiKey Part Number | 475-LBE6SG-T2V1-35-46-30-R18TR-ND - Tape & Reel (TR) 475-LBE6SG-T2V1-35-46-30-R18CT-ND - Cut Tape (CT) 475-LBE6SG-T2V1-35-46-30-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LB E6SG-T2V1-35-46-30-R18 |
Description | LED BLUE CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.1V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 464nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 Kč | 12,21 Kč |
| 10 | 8,42000 Kč | 84,20 Kč |
| 100 | 6,07500 Kč | 607,50 Kč |
| 500 | 5,02254 Kč | 2 511,27 Kč |
| 1 000 | 4,67668 Kč | 4 676,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,38261 Kč | 8 765,22 Kč |
| 4 000 | 4,13291 Kč | 16 531,64 Kč |
| 6 000 | 4,00483 Kč | 24 028,98 Kč |
| 10 000 | 3,86019 Kč | 38 601,90 Kč |
| 14 000 | 3,77413 Kč | 52 837,82 Kč |
| 20 000 | 3,69021 Kč | 73 804,20 Kč |
| 50 000 | 3,50494 Kč | 175 247,00 Kč |
| Unit Price without VAT: | 12,21000 Kč |
|---|---|
| Unit Price with VAT: | 14,77410 Kč |



