E67B,E67C, E67F, E6SG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT E6SG-BACA-36-U686-30-S

DigiKey Part Number
475-LTE6SG-BACA-36-U686-30-STR-ND - Tape & Reel (TR)
475-LTE6SG-BACA-36-U686-30-SCT-ND - Cut Tape (CT)
475-LTE6SG-BACA-36-U686-30-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT E6SG-BACA-36-U686-30-S
Description
LED GREEN CLEAR 4PLCC SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 528nm LED Indication - Discrete 2.95V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
-
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2.95V
Current - Test
30mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
520nm
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 740
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,05000 Kč13,05 Kč
109,09400 Kč90,94 Kč
1006,58230 Kč658,23 Kč
5005,45574 Kč2 727,87 Kč
1 0005,08589 Kč5 085,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,77151 Kč9 543,02 Kč
4 0004,50465 Kč18 018,60 Kč
6 0004,36774 Kč26 206,44 Kč
10 0004,21316 Kč42 131,60 Kč
14 0004,12117 Kč57 696,38 Kč
20 0004,03150 Kč80 630,00 Kč
50 0003,83354 Kč191 677,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,05000 Kč
Unit Price with VAT:15,79050 Kč