
LY E65F-DAEA-35-3B5A-50-R33-Z | |
|---|---|
DigiKey Part Number | 475-LYE65F-DAEA-35-3B5A-50-R33-ZTR-ND - Tape & Reel (TR) 475-LYE65F-DAEA-35-3B5A-50-R33-ZCT-ND - Cut Tape (CT) 475-LYE65F-DAEA-35-3B5A-50-R33-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LY E65F-DAEA-35-3B5A-50-R33-Z |
Description | LED YELLOW CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.15V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.55mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Current - Test | 50mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 597nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.30mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,67700 Kč | 66,77 Kč |
| 100 | 4,76860 Kč | 476,86 Kč |
| 500 | 3,90814 Kč | 1 954,07 Kč |
| 1 000 | 3,62446 Kč | 3 624,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,38320 Kč | 6 766,40 Kč |
| 4 000 | 3,17821 Kč | 12 712,84 Kč |
| 6 000 | 3,07295 Kč | 18 437,70 Kč |
| 10 000 | 2,95402 Kč | 29 540,20 Kč |
| 14 000 | 2,88325 Kč | 40 365,50 Kč |
| 20 000 | 2,81420 Kč | 56 284,00 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |




