Image for LY E65F-DBFA-46-3B5A-50-R33-Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LY E65F-DBFA-46-3B5A-50-R33-Z

DigiKey Part Number
475-LYE65F-DBFA-46-3B5A-50-R33-ZTR-ND - Tape & Reel (TR)
475-LYE65F-DBFA-46-3B5A-50-R33-ZCT-ND - Cut Tape (CT)
475-LYE65F-DBFA-46-3B5A-50-R33-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LY E65F-DBFA-46-3B5A-50-R33-Z
Description
LED TOPLED YLW 590NM 4PLCC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting Color TOPLED Yellow 590nm (Typ) 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
590nm (Typ)
Current - Test
50mA
Voltage - Forward (Vf) (Typ)
2.15V
Lumens/Watt @ Current - Test
-
Current - Max
70mA
Luminous Flux @ Current/Temperature
-
Temperature - Test
25°C
Viewing Angle
60°
Mounting Type
Surface Mount
Package / Case
4-PLCC
Supplier Device Package
4-PLCC
Size / Dimension
0.126" L x 0.110" W (3.20mm x 2.80mm)
Height - Seated (Max)
0.138" (3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 703
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
106,67700 Kč66,77 Kč
1004,76860 Kč476,86 Kč
5003,90814 Kč1 954,07 Kč
1 0003,62446 Kč3 624,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,38320 Kč6 766,40 Kč
4 0003,17821 Kč12 712,84 Kč
6 0003,07295 Kč18 437,70 Kč
10 0002,95402 Kč29 540,20 Kč
14 0002,88325 Kč40 365,50 Kč
20 0002,81420 Kč56 284,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč