
KY DMLQ32.23-5J7K-46-J3T3-350-R18 | |
|---|---|
DigiKey Part Number | 475-KYDMLQ32.23-5J7K-46-J3T3TR-ND - Tape & Reel (TR) 475-KYDMLQ32.23-5J7K-46-J3T3CT-ND - Cut Tape (CT) 475-KYDMLQ32.23-5J7K-46-J3T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KY DMLQ32.23-5J7K-46-J3T3-350-R18 |
Description | MID-POWER LED FOR SIGNALING APPL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SYNIOS® P2720 Yellow 591nm (586nm ~ 595nm) 1108 (2720 Metric) |
Datasheet | Datasheet |
Category | Current - Max 800mA |
Mfr | Luminous Flux @ Current/Temperature 73lm (45lm ~ 100lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1108 (2720 Metric) |
Wavelength 591nm (586nm ~ 595nm) | Supplier Device Package 1108 |
Current - Test 700mA | Size / Dimension 0.108" L x 0.079" W (2.75mm x 2.00mm) |
Voltage - Forward (Vf) (Typ) 2.55V | Height - Seated (Max) 0.028" (0.70mm) |
Lumens/Watt @ Current - Test 41 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KY DMLQ32.23-5J7K-35-M3W3-700-R18 | ams-OSRAM USA INC. | 3 175 | 475-KYDMLQ32.23-5J7K-35-M3W3CT-ND | 0,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 13,08200 Kč | 130,82 Kč |
| 100 | 9,60240 Kč | 960,24 Kč |
| 500 | 8,04728 Kč | 4 023,64 Kč |
| 1 000 | 7,53765 Kč | 7 537,65 Kč |
| 2 000 | 7,10489 Kč | 14 209,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,73789 Kč | 26 951,56 Kč |
| 8 000 | 6,42696 Kč | 51 415,68 Kč |
| 12 000 | 6,26771 Kč | 75 212,52 Kč |
| 20 000 | 6,08799 Kč | 121 759,80 Kč |
| 28 000 | 5,98118 Kč | 167 473,04 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |







