Direct

KR DMLN31.23-GYJX-26-J3T3-200-R18-Z | |
|---|---|
DigiKey Part Number | 475-KRDMLN31.23-GYJX-26-J3T3-200-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KR DMLN31.23-GYJX-26-J3T3-200-R18-Z |
Description | LED SYNIOS P2720 RED 621NM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SYNIOS® P2720 Red 621nm (Typ) 1108 (2720 Metric) |
Datasheet | Datasheet |
Category | Current - Max 250mA |
Mfr | Luminous Flux @ Current/Temperature 37lm (21lm ~ 52lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1108 (2720 Metric) |
Wavelength 621nm (Typ) | Supplier Device Package SMD |
Current - Test 200mA | Size / Dimension 0.108" L x 0.079" W (2.75mm x 2.00mm) |
Voltage - Forward (Vf) (Typ) 2.3V | Height - Seated (Max) 0.028" (0.70mm) |
Lumens/Watt @ Current - Test 80 lm/W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KS DMLQ31.23-GZJY-68-J3T3-350-R18-Z | ams-OSRAM USA INC. | 0 | 475-KSDMLQ31.23-GZJY-68-J3T3-350-R18-ZCT-ND | 0,00000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 3,91862 Kč | 31 348,96 Kč |
| Unit Price without VAT: | 3,91862 Kč |
|---|---|
| Unit Price with VAT: | 4,74153 Kč |











