
KS DMLQ32.23-6H8J-68-J3T3-350-R18 | |
|---|---|
DigiKey Part Number | 475-KSDMLQ32.23-6H8J-68-J3T3TR-ND - Tape & Reel (TR) 475-KSDMLQ32.23-6H8J-68-J3T3CT-ND - Cut Tape (CT) 475-KSDMLQ32.23-6H8J-68-J3T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KS DMLQ32.23-6H8J-68-J3T3-350-R18 |
Description | MID-POWER LED FOR SIGNALING APPL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SYNIOS® P2720 Red 632nm (627nm ~ 637nm) 1108 (2720 Metric) |
Datasheet | Datasheet |
Category | Current - Max 800mA |
Mfr | Luminous Flux @ Current/Temperature 52lm (32lm ~ 71lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1108 (2720 Metric) |
Wavelength 632nm (627nm ~ 637nm) | Supplier Device Package 1108 |
Current - Test 350mA | Size / Dimension 0.108" L x 0.079" W (2.75mm x 2.00mm) |
Voltage - Forward (Vf) (Typ) 2.3V | Height - Seated (Max) 0.028" (0.70mm) |
Lumens/Watt @ Current - Test 65 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 13,16600 Kč | 131,66 Kč |
| 100 | 9,65910 Kč | 965,91 Kč |
| 500 | 8,09598 Kč | 4 047,99 Kč |
| 1 000 | 7,58385 Kč | 7 583,85 Kč |
| 2 000 | 7,14898 Kč | 14 297,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,73789 Kč | 26 951,56 Kč |
| 8 000 | 6,42696 Kč | 51 415,68 Kč |
| 12 000 | 6,26771 Kč | 75 212,52 Kč |
| 20 000 | 6,08799 Kč | 121 759,80 Kč |
| 28 000 | 5,98118 Kč | 167 473,04 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |


