LED Lighting Color SYNIOS® P2720 Yellow 588nm (583nm ~ 592nm) 1108 (2720 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KY DMLQ32.23-5J7K-35-M3W3-700-R18

DigiKey Part Number
475-KYDMLQ32.23-5J7K-35-M3W3TR-ND - Tape & Reel (TR)
475-KYDMLQ32.23-5J7K-35-M3W3CT-ND - Cut Tape (CT)
475-KYDMLQ32.23-5J7K-35-M3W3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KY DMLQ32.23-5J7K-35-M3W3-700-R18
Description
MID-POWER LED FOR SIGNALING APPL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting Color SYNIOS® P2720 Yellow 588nm (583nm ~ 592nm) 1108 (2720 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Max
800mA
Mfr
Luminous Flux @ Current/Temperature
73lm (45lm ~ 100lm)
Series
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1108 (2720 Metric)
Wavelength
588nm (583nm ~ 592nm)
Supplier Device Package
1108
Current - Test
700mA
Size / Dimension
0.108" L x 0.079" W (2.75mm x 2.00mm)
Voltage - Forward (Vf) (Typ)
2.45V
Height - Seated (Max)
0.028" (0.70mm)
Lumens/Watt @ Current - Test
43 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KY DMLQ32.23-5J7K-46-J3T3-350-R18ams-OSRAM USA INC.3 174475-KYDMLQ32.23-5J7K-46-J3T3CT-ND18,69000 KčParametric Equivalent
In-Stock: 3 175
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1013,08200 Kč130,82 Kč
1009,60240 Kč960,24 Kč
5008,04728 Kč4 023,64 Kč
1 0007,53765 Kč7 537,65 Kč
2 0007,10489 Kč14 209,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,73789 Kč26 951,56 Kč
8 0006,42696 Kč51 415,68 Kč
12 0006,26771 Kč75 212,52 Kč
20 0006,08799 Kč121 759,80 Kč
28 0005,98118 Kč167 473,04 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč