KW DELPS2.RA-MIPI-FK0PN0-S4W5-0.5-R18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW DELPS2.RA-QISI-FK0PM0-U515-2-S

DigiKey Part Number
475-KWDELPS2.RA-QISI-FK0PM0-U515-2-STR-ND - Tape & Reel (TR)
475-KWDELPS2.RA-QISI-FK0PM0-U515-2-SCT-ND - Cut Tape (CT)
475-KWDELPS2.RA-QISI-FK0PM0-U515-2-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KW DELPS2.RA-QISI-FK0PM0-U515-2-S
Description
LED WHITE DIFFUSED SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 2.9V 2-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
-
Lens Style
Rectangle with Flat Top
Lens Size
1.23mm x 0.60mm
Voltage - Forward (Vf) (Typ)
2.9V
Current - Test
10mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, Flat Leads
Supplier Device Package
Size / Dimension
1.40mm L x 0.80mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 368
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,00000 Kč5,00 Kč
103,43700 Kč34,37 Kč
1002,39960 Kč239,96 Kč
5001,92802 Kč964,01 Kč
1 0001,77180 Kč1 771,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,63172 Kč3 263,44 Kč
4 0001,51866 Kč6 074,64 Kč
6 0001,46057 Kč8 763,42 Kč
10 0001,39486 Kč13 948,60 Kč
14 0001,35572 Kč18 980,08 Kč
20 0001,31750 Kč26 350,00 Kč
50 0001,23302 Kč61 651,00 Kč
100 0001,18038 Kč118 038,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,00000 Kč
Unit Price with VAT:6,05000 Kč