
KR DMLS31.FR-Z7K5-AF-8E8G-700-S | |
|---|---|
DigiKey Part Number | 475-KRDMLS31.FR-Z7K5-AF-8E8G-700-STR-ND - Tape & Reel (TR) 475-KRDMLS31.FR-Z7K5-AF-8E8G-700-SCT-ND - Cut Tape (CT) 475-KRDMLS31.FR-Z7K5-AF-8E8G-700-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KR DMLS31.FR-Z7K5-AF-8E8G-700-S |
Description | LED SYNIOS P2720 RED SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SYNIOS® P2720 Red 1108 (2720 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 3.125V | |
Lumens/Watt @ Current - Test | 49 lm/W | |
Current - Max | 800mA | |
Luminous Flux @ Current/Temperature | 108lm (90lm ~ 125lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1108 (2720 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.108" L x 0.079" W (2.75mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,10000 Kč | 26,10 Kč |
| 10 | 18,35600 Kč | 183,56 Kč |
| 100 | 13,68250 Kč | 1 368,25 Kč |
| 500 | 11,61286 Kč | 5 806,43 Kč |
| 1 000 | 10,93569 Kč | 10 935,69 Kč |
| 2 000 | 10,36144 Kč | 20 722,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,87482 Kč | 39 499,28 Kč |
| 8 000 | 9,46287 Kč | 75 702,96 Kč |
| 12 000 | 9,25195 Kč | 111 023,40 Kč |
| 20 000 | 9,01406 Kč | 180 281,20 Kč |
| Unit Price without VAT: | 26,10000 Kč |
|---|---|
| Unit Price with VAT: | 31,58100 Kč |



