
CLU7L3-0104C4-273H5X3 | |
|---|---|
DigiKey Part Number | 1642-CLU7L3-0104C4-273H5X3-ND |
Manufacturer | |
Manufacturer Product Number | CLU7L3-0104C4-273H5X3 |
Description | LED COB CLU7L3 WARM WHT SQ 2700K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU7L3 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Citizen | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 222lm (Typ) | |
Current - Test | 700mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 92 lm/W | |
Current - Max | 1A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | - | |
Features | With Connector | |
Size / Dimension | 9.50mm L x 9.50mm W | |
Height | 1.40mm | |
Light Emitting Surface (LES) | 2.40mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,25000 Kč | 73,25 Kč |
| 54 | 44,18944 Kč | 2 386,23 Kč |
| 108 | 41,33787 Kč | 4 464,49 Kč |
| 540 | 36,26837 Kč | 19 584,92 Kč |
| 1 026 | 34,73106 Kč | 35 634,07 Kč |
| 2 052 | 33,31665 Kč | 68 365,77 Kč |
| 5 022 | 31,80805 Kč | 159 740,03 Kč |
| Unit Price without VAT: | 73,25000 Kč |
|---|---|
| Unit Price with VAT: | 88,63250 Kč |


