
KP CSLNM1.F1-7N6P-A-0-1000-R18 | |
|---|---|
DigiKey Part Number | 475-KPCSLNM1.F1-7N6P-A-0-1000-R18TR-ND - Tape & Reel (TR) 475-KPCSLNM1.F1-7N6P-A-0-1000-R18CT-ND - Cut Tape (CT) 475-KPCSLNM1.F1-7N6P-A-0-1000-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KP CSLNM1.F1-7N6P-A-0-1000-R18 |
Description | LED OSRAM OSTAR GREEN SMD |
Customer Reference | |
Detailed Description | LED Lighting Color OSRAM OSTAR Green 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 130 lm/W | |
Current - Max | 3A | |
Luminous Flux @ Current/Temperature | 390lm (280lm ~ 500lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Thermal Resistance of Package | 4.1°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,94000 Kč | 94,94 Kč |
| 10 | 70,30700 Kč | 703,07 Kč |
| 100 | 55,77620 Kč | 5 577,62 Kč |
| 500 | 49,41362 Kč | 24 706,81 Kč |
| Unit Price without VAT: | 94,94000 Kč |
|---|---|
| Unit Price with VAT: | 114,87740 Kč |





