LED Lighting OSCONIQ® S 5050 White, Cool 5000K 5.52V 180mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting OSCONIQ® S 5050 White, Cool 5000K 5.52V 180mA 120° 2020 (5050 Metric)
ams OSRAM Outdoor and Industrial Lighting Solutions

GW Q9LR33.PM-M5N3-XX53-1-180-R18

DigiKey Part Number
475-GWQ9LR33.PM-M5N3-XX53-1-180-R18TR-ND - Tape & Reel (TR)
475-GWQ9LR33.PM-M5N3-XX53-1-180-R18CT-ND - Cut Tape (CT)
475-GWQ9LR33.PM-M5N3-XX53-1-180-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW Q9LR33.PM-M5N3-XX53-1-180-R18
Description
LED OSCONIQ COOL WHT 5000K 5050
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting OSCONIQ® S 5050 White, Cool 5000K 5.52V 180mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
1.05A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2020 (5050 Metric)
Color
Supplier Device Package
5050
CCT (K)
5000K
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Flux @ 25°C, Current - Test
265lm (220lm ~ 310lm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Test
180mA
Thermal Resistance of Package
1.5°C/W
Voltage - Forward (Vf) (Typ)
5.52V
Base Product Number
Lumens/Watt @ Current - Test
267 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 771
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1017,30200 Kč173,02 Kč
10012,85080 Kč1 285,08 Kč
50010,87528 Kč5 437,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5009,89706 Kč14 845,59 Kč
3 0009,39912 Kč28 197,36 Kč
4 5009,14393 Kč41 147,68 Kč
7 5008,85592 Kč66 419,40 Kč
10 5008,68461 Kč91 188,40 Kč
15 0008,51766 Kč127 764,90 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč