New Product
LED Lighting MP-5050 White, Cool 5000K 21.6V 45mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-5050-810P-50-70

DigiKey Part Number
1214-MP-5050-810P-50-70TR-ND - Tape & Reel (TR)
1214-MP-5050-810P-50-70CT-ND - Cut Tape (CT)
1214-MP-5050-810P-50-70DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP-5050-810P-50-70
Description
HIGH POWER LED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting MP-5050 White, Cool 5000K 21.6V 45mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
241 lm/W
Mfr
CRI (Color Rendering Index)
70
Series
Current - Max
240mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
2020 (5050 Metric)
CCT (K)
5000K
Supplier Device Package
2020
Flux @ 25°C, Current - Test
234lm (230lm ~ 237lm)
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Current - Test
45mA
Height - Seated (Max)
0.035" (0.90mm)
Voltage - Forward (Vf) (Typ)
21.6V
Thermal Resistance of Package
2°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 975
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1012,09500 Kč120,95 Kč
1008,84020 Kč884,02 Kč
5007,38836 Kč3 694,18 Kč
1 0006,91254 Kč6 912,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,32190 Kč14 643,80 Kč
4 0006,93617 Kč27 744,68 Kč
6 0006,73843 Kč40 430,58 Kč
10 0006,51520 Kč65 152,00 Kč
14 0006,38246 Kč89 354,44 Kč
20 0006,25301 Kč125 060,20 Kč
Manufacturers Standard Package
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč