
XFL12K-00-0000-0B000A0E3 | |
|---|---|
DigiKey Part Number | 90-XFL12K-00-0000-0B000A0E3TR-ND - Tape & Reel (TR) 90-XFL12K-00-0000-0B000A0E3CT-ND - Cut Tape (CT) 90-XFL12K-00-0000-0B000A0E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XFL12K-00-0000-0B000A0E3 |
Description | XLAMP XFL12K GEN 1 LIGHT EMITTIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XFL White, Cool 5000K 5.7V 5.6A 150° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 183 lm/W |
Mfr | Current - Max 32A |
Series | Viewing Angle 150° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD, No Lead |
Color | Supplier Device Package 2-SMD |
CCT (K) 5000K | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Flux @ 25°C, Current - Test 5850lm (Typ) | Height - Seated (Max) 0.211" (5.35mm) |
Current - Test 5.6A | Thermal Resistance of Package 0.1°C/W |
Voltage - Forward (Vf) (Typ) 5.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,54000 Kč | 196,54 Kč |
| 10 | 186,71400 Kč | 1 867,14 Kč |
| 50 | 181,40600 Kč | 9 070,30 Kč |
| 100 | 167,06010 Kč | 16 706,01 Kč |
| 200 | 151,92685 Kč | 30 385,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 142,29588 Kč | 71 147,94 Kč |
| 1 000 | 131,02815 Kč | 131 028,15 Kč |
| Unit Price without VAT: | 196,54000 Kč |
|---|---|
| Unit Price with VAT: | 237,81340 Kč |





