
GP JTLPS1.14-M2N1-P1P2-1-150-R33 | |
|---|---|
DigiKey Part Number | 475-GPJTLPS1.14-M2N1-P1P2-1-150-R33TR-ND - Tape & Reel (TR) 475-GPJTLPS1.14-M2N1-P1P2-1-150-R33CT-ND - Cut Tape (CT) 475-GPJTLPS1.14-M2N1-P1P2-1-150-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GP JTLPS1.14-M2N1-P1P2-1-150-R33 |
Description | DURIS E 2835 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color DURIS® E 2835 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | - | |
Wavelength | - | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 350mA | |
Luminous Flux @ Current/Temperature | 240mW (190mW ~ 290mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 14°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,50100 Kč | 55,01 Kč |
| 100 | 3,89930 Kč | 389,93 Kč |
| 500 | 3,17700 Kč | 1 588,50 Kč |
| 1 000 | 2,93846 Kč | 2 938,46 Kč |
| 2 000 | 2,73531 Kč | 5 470,62 Kč |
| 5 000 | 2,51266 Kč | 12 563,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,37357 Kč | 23 735,70 Kč |
| 20 000 | 2,25567 Kč | 45 113,40 Kč |
| 30 000 | 2,19524 Kč | 65 857,20 Kč |
| 50 000 | 2,12704 Kč | 106 352,00 Kč |
| 70 000 | 2,08651 Kč | 146 055,70 Kč |
| 100 000 | 2,04697 Kč | 204 697,00 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |



