
GF JTLPS1.24-KXK5-1-1-150-R33 | |
|---|---|
DigiKey Part Number | 475-GFJTLPS1.24-KXK5-1-1-150-R33TR-ND - Tape & Reel (TR) 475-GFJTLPS1.24-KXK5-1-1-150-R33CT-ND - Cut Tape (CT) 475-GFJTLPS1.24-KXK5-1-1-150-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GF JTLPS1.24-KXK5-1-1-150-R33 |
Description | LED DURIS RED SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color - |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | - | |
Wavelength | - | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | - | |
Viewing Angle | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,07400 Kč | 120,74 Kč |
| 100 | 8,84020 Kč | 884,02 Kč |
| 500 | 7,39046 Kč | 3 695,23 Kč |
| 1 000 | 6,91548 Kč | 6 915,48 Kč |
| 2 000 | 6,51201 Kč | 13 024,02 Kč |
| 5 000 | 6,07107 Kč | 30 355,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 5,79618 Kč | 57 961,80 Kč |
| 20 000 | 5,56354 Kč | 111 270,80 Kč |
| 30 000 | 5,44443 Kč | 163 332,90 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |


