CMV4000-3E5M1PP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMV4000-3E5M1PP

DigiKey Part Number
CMV4000-3E5M1PP-ND
Manufacturer
Manufacturer Product Number
CMV4000-3E5M1PP
Description
IMAGE SENSORS & COLOR SENSORS AR
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 2048H x 2048V 5.5µm x 5.5µm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tray
Part Status
Active
Type
CMOS
Pixel Size
5.5µm x 5.5µm
Active Pixel Array
2048H x 2048V
Frames per Second
180.0
Voltage - Supply
1.8 ~ 3.3V
Package / Case
-
Supplier Device Package
-
Operating Temperature
-30°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
112 113,01000 Kč12 113,01 Kč
511 440,67600 Kč57 203,38 Kč
1011 189,69600 Kč111 896,96 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12 113,01000 Kč
Unit Price with VAT:14 656,74210 Kč