
CMV4000-3E5C1PP | |
|---|---|
DigiKey Part Number | CMV4000-3E5C1PP-ND |
Manufacturer | |
Manufacturer Product Number | CMV4000-3E5C1PP |
Description | IMAGE SENSORS & COLOR SENSORS AR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 2048H x 2048V 5.5µm x 5.5µm 95-MicroPGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 5.5µm x 5.5µm | |
Active Pixel Array | 2048H x 2048V | |
Frames per Second | 340.0 | |
Voltage - Supply | 1.8V, 3.3V | |
Package / Case | - | |
Supplier Device Package | 95-MicroPGA | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 113,01000 Kč | 12 113,01 Kč |
| 5 | 11 440,67600 Kč | 57 203,38 Kč |
| 10 | 11 189,69600 Kč | 111 896,96 Kč |
| Unit Price without VAT: | 12 113,01000 Kč |
|---|---|
| Unit Price with VAT: | 14 656,74210 Kč |




