AS7331_Sensor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AS7331_Sensor
ams OSRAM Smart UV Sphere: innovative use of UV-C LEDs for disinfection
Lights On, Germs Gone: UV-C Water Treatment Demo with OSLON UV Sensors

AS7331-AQFM OLGA16 LF T&R

DigiKey Part Number
4991-AS7331_MOLGA16LFT&RDPTR-ND - Tape & Reel (TR)
4991-AS7331_MOLGA16LFT&RDPCT-ND - Cut Tape (CT)
4991-AS7331_MOLGA16LFT&RDPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS7331-AQFM OLGA16 LF T&R
Description
SENSOR OPT 260-360NM UV 16 TFLGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optical Sensor Ultraviolet (UV) 260nm ~ 360nm I2C 16-TFLGA Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ultraviolet (UV)
Wavelength
260nm ~ 360nm
Output Type
I2C
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
16-TFLGA Module
Supplier Device Package
16-OLGA (2.6x3.6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 521
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1183,56000 Kč183,56 Kč
5165,95800 Kč829,79 Kč
10159,37000 Kč1 593,70 Kč
25151,52640 Kč3 788,16 Kč
50146,16280 Kč7 308,14 Kč
100141,24550 Kč14 124,55 Kč
500138,51994 Kč69 259,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000127,65120 Kč127 651,20 Kč
Manufacturers Standard Package
Unit Price without VAT:183,56000 Kč
Unit Price with VAT:222,10760 Kč