


AS7058-BWLM WLP LF T&R | |
|---|---|
DigiKey Part Number | 4991-AS7058-BWLMTR-ND - Tape & Reel (TR) 4991-AS7058-BWLMCT-ND - Cut Tape (CT) 4991-AS7058-BWLMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS7058-BWLM WLP LF T&R |
Description | IC AFE 20BIT 42-WLCSP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3 Channel AFE 20 Bit 42-WLCSP (2.77x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 20 | |
Number of Channels | 3 | |
Voltage - Supply, Analog | 1.7V ~ 1.98V | |
Voltage - Supply, Digital | 1.7V ~ 1.98V | |
Mounting Type | Surface Mount | |
Package / Case | 42-UFBGA, WLCSP | |
Supplier Device Package | 42-WLCSP (2.77x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 52,71296 Kč | 26 356,48 Kč |
| 1 000 | 52,67684 Kč | 52 676,84 Kč |
| 1 500 | 52,65543 Kč | 78 983,15 Kč |
| 2 500 | 52,62838 Kč | 131 570,95 Kč |
| 3 500 | 52,61085 Kč | 184 137,98 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |











