
SFH 2706 | |
|---|---|
DigiKey Part Number | 475-SFH2706TR-ND - Tape & Reel (TR) 475-SFH2706CT-ND - Cut Tape (CT) 475-SFH2706DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 2706 |
Description | SENSOR PHOTODIODE 940NM 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 95ns, 3µs, 4.6µs 130° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 95ns, 3µs, 4.6µs | |
Voltage - DC Reverse (Vr) (Max) | 16 V | |
Current - Dark (Typ) | 250pA | |
Active Area | 3.27mm² | |
Viewing Angle | 130° | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 25,82800 Kč | 258,28 Kč |
| 100 | 19,53440 Kč | 1 953,44 Kč |
| 500 | 16,74926 Kč | 8 374,63 Kč |
| 1 000 | 15,83942 Kč | 15 839,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,67319 Kč | 44 019,57 Kč |
| 6 000 | 14,08091 Kč | 84 485,46 Kč |
| 9 000 | 13,77779 Kč | 124 000,11 Kč |
| 15 000 | 13,43581 Kč | 201 537,15 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |








