


AS7057-BWLM WLP LF T&R | |
|---|---|
DigiKey Part Number | 4991-AS7057-BWLMTR-ND - Tape & Reel (TR) 4991-AS7057-BWLMCT-ND - Cut Tape (CT) 4991-AS7057-BWLMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS7057-BWLM WLP LF T&R |
Description | SENSOR BIOSIGNAL CONVERT I2C OUT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Biosignal Converting Unit Sensor I2C Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Biosignal Converting Unit | |
Output Type | I2C | |
Operating Temperature | -30°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,36000 Kč | 35,36 Kč |
| 5 | 31,40600 Kč | 157,03 Kč |
| 10 | 29,89100 Kč | 298,91 Kč |
| 25 | 28,10600 Kč | 702,65 Kč |
| 50 | 26,88500 Kč | 1 344,25 Kč |
| 100 | 25,76520 Kč | 2 576,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,51832 Kč | 11 759,16 Kč |
| 1 000 | 22,68264 Kč | 22 682,64 Kč |
| 1 500 | 22,22627 Kč | 33 339,40 Kč |
| 2 500 | 21,68335 Kč | 54 208,38 Kč |
| 3 500 | 21,34422 Kč | 74 704,77 Kč |
| 5 000 | 20,99973 Kč | 104 998,65 Kč |
| Unit Price without VAT: | 35,36000 Kč |
|---|---|
| Unit Price with VAT: | 42,78560 Kč |

