AS5510-DWLM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS5510-DWLM

DigiKey Part Number
AS5510-DWLMTR-ND - Tape & Reel (TR)
AS5510-DWLMCT-ND - Cut Tape (CT)
AS5510-DWLMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS5510-DWLM
Description
SEN HALL EFFECT I2C 6-WLCSP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis 6-WLCSP (1.5x1.1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
I2C
Sensing Range
±50mT
Voltage - Supply
2.5V ~ 3.6V
Current - Supply (Max)
3.5mA (Typ)
Current - Output (Max)
-
Resolution
10 b
Bandwidth
-
Operating Temperature
-30°C ~ 85°C
Features
-
Supplier Device Package
6-WLCSP (1.5x1.1)
Mounting Type
Surface Mount
Package / Case
6-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 152
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,52000 Kč30,52 Kč
526,98600 Kč134,93 Kč
1025,70200 Kč257,02 Kč
2524,13160 Kč603,29 Kč
5023,06660 Kč1 153,33 Kč
10022,08990 Kč2 208,99 Kč
50020,12758 Kč10 063,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,48804 Kč16 488,04 Kč
2 00015,91928 Kč31 838,56 Kč
3 00015,60886 Kč46 826,58 Kč
5 00015,23936 Kč76 196,80 Kč
7 00015,00859 Kč105 060,13 Kč
10 00014,77417 Kč147 741,70 Kč
Manufacturers Standard Package
Unit Price without VAT:30,52000 Kč
Unit Price with VAT:36,92920 Kč