Zero-Drift Amplifier 1 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28633FVZ-T7A

DigiKey Part Number
ISL28633FVZ-T7ATR-ND - Tape & Reel (TR)
ISL28633FVZ-T7ACT-ND - Cut Tape (CT)
ISL28633FVZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL28633FVZ-T7A
Description
IC OPAMP ZER-DRIFT 1CIRC 14TSSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL28633FVZ-T7A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
0.2 µV
Mfr
Current - Supply
3mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
45 mA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.8V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
2.3 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
50 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 114
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1215,65000 Kč215,65 Kč
10162,98600 Kč1 629,86 Kč
25150,30160 Kč3 757,54 Kč
100136,56390 Kč13 656,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250130,08660 Kč32 521,65 Kč
500126,20498 Kč63 102,49 Kč
750124,26792 Kč93 200,94 Kč
1 250122,12647 Kč152 658,09 Kč
Manufacturers Standard Package
Unit Price without VAT:215,65000 Kč
Unit Price with VAT:260,93650 Kč